Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoADP5111
Order Code2448063
Product RangeADP5 Series
Technical Datasheet
96 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 662.040 |
| 10+ | kr 592.210 |
| 25+ | kr 568.540 |
| 50+ | kr 532.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 662.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADP5111
Order Code2448063
Product RangeADP5 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Max-100kPa
Supply Voltage Min4.75V
Voltage Rating5VDC
Port StyleSingle Axial Barbless
Supply Voltage Max5.25V
Sensor Case / PackageDIP
Supply Current-
Sensor Case StyleDIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 1.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Water
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeADP5 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ADP5111 is a Pressure Sensor with built-in amplifier and temperature compensating circuit, no need for circuit design and characteristic adjustment. The device has standard overall accuracy ±1.25% FS and low-pressure type accuracy ±2.5% FS. It is suitable for pressure switches and pneumatic components, compressed air pressure measuring devices.
- High accuracy
- High reliability
Applications
Sensing & Instrumentation, Industrial, Medical, Consumer Electronics
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Max
-100kPa
Voltage Rating
5VDC
Supply Voltage Max
5.25V
Supply Current
-
No. of Pins
6Pins
Accuracy
± 1.25%
Sensor Mounting
Through Hole
Media Type
Air, Water
Operating Temperature Max
60°C
Qualification
-
Operating Pressure Min
-
Pressure Measurement Type
Gauge
Supply Voltage Min
4.75V
Port Style
Single Axial Barbless
Sensor Case / Package
DIP
Sensor Case Style
DIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-10°C
Product Range
ADP5 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002