Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6
Order Code4297080
Product RangeDUO-TOUCH AT Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,223.000 |
5+ | kr 9,039.000 |
10+ | kr 8,854.000 |
25+ | kr 8,670.000 |
50+ | kr 8,485.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9,223.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6
Order Code4297080
Product RangeDUO-TOUCH AT Series
Technical Datasheet
Kit Contents(1) AT-FM-10K Safety Relay Module and (2) STBVP6 Buttons w/2 m 4 Pin Cable & PNP Outputs
Product RangeDUO-TOUCH AT Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- DUO-TOUCH two-hand control kit
- AC/DC universal power, IP20 rating, safety relay device type
- Two-hand control module type, 90% at 50°C relative humidity
- Simultaneous <lt/>= 500ms (500ms typical) input operation, screw terminal type
- 2 x complementary (contact or PNP) input configuration
- 2 NO o/p configuration, relay - 6A safe output rating, 20 mechanical life (operations in millions)
- 3W / 3VA power consumption, 35ms max response time, 24VAC/DC +/- 15% supply voltage
- 1,000,000 at 250VA electrical life (cycles at VA), 10 to 55Hz at 0.35mm vibration
- Dimension (H x W x D) is 84 x 22.5 x 118mm, max operating temperature is 50°C
Contents
(2) STBVP6 buttons w/2m (6.5ft) 4-pin cable and PNP outputs, (1) AT-FM-10K safety relay module.
Technical Specifications
Kit Contents
(1) AT-FM-10K Safety Relay Module and (2) STBVP6 Buttons w/2 m 4 Pin Cable & PNP Outputs
SVHC
No SVHC (15-Jan-2018)
Product Range
DUO-TOUCH AT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.942651