Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 10,010.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10,010.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS532E
Order Code3805937
Technical Datasheet
Temperature Measuring Range-23°C to +538°C
Accuracy1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
Handheld high-performance infrared thermometer. This rugged, high-performance design features built-in laser sighting is switchable between laser aot and circle patterns. Includes high-performance, general purpose, close-focus and high-resolution models.
- Laser can be flashing or continuous
- Emissivity adjustable from 0.1 to 1.00 in 0.01 steps
- Backlit LCD and °C/°F switchable
- Dual digital display indicates current temperature, min, max, average or differential temperature
- Audible and visible alarms (high alarm)
- Integral tripod mount
- Electronic trigger lock
- Last temperature recall
- 10:1 distance to spot size ratio
- RS232 output
Contents
Built-In laser sighting, Display and lens protective bumpers, Wrist strap, Soft carrying case, 4 “AA” lithium batteries, Portable mini-tripod, User’s manual, Emissivity reference chart, 6" long type K surface probe.
Technical Specifications
Temperature Measuring Range
-23°C to +538°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1%
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate