Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 99.090 |
5+ | kr 97.140 |
10+ | kr 95.190 |
20+ | kr 93.120 |
50+ | kr 91.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 99.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM4003-GY/PG
Order Code1171603
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.2"
External Depth - Imperial3.35"
Product Range-
Product Overview
This IP54 rated, panel lid case is made from ABS with a recessed aluminium lid, designed for easy customisation.
- Aluminium lid is mounted with 4x M3 screws
- Mounting guides accept 1.6mm PCBs
- Polished finish for ease of cleaning
- Supplied with rubber feet
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35mm
External Depth - Metric
85mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1