Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCEAREPG01
Order Code2393521
Product Range55 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 565.710 |
5+ | kr 549.150 |
10+ | kr 538.120 |
20+ | kr 527.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 565.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCEAREPG01
Order Code2393521
Product Range55 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric27mm
External Width - Metric82mm
External Depth - Metric130mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial3.23"
External Depth - Imperial5.12"
Product Range55 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
An aluminium extruded box with plastic end caps for handheld, desk or wall mounted applications.
- Integral PCB mounting rails
- Recesses in lid and base for membrane keypads or overlays
- Front and rear plastic caps retained by 4x M3 screws
- Plastic screw covers for aesthetic appearance
- Textured sides for good grip
Technical Specifications
Enclosure Type
Small
External Height - Metric
27mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
1.06"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
82mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
55 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13