Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      CVB225/KIT

                      Plastic Enclosure, DIN Rail, Polyamide (PA 6.6), 82 mm, 22.5 mm, 102 mm, IP20

                      CAMDENBOSS CVB225/KIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCVB225/KIT
                      Order Code1774441
                      Product RangeCVB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,893 In Stock

                      820 more incoming. You can reserve stock now

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 165.540
                      5+kr 162.210
                      10+kr 158.870
                      20+kr 155.650
                      50+kr 152.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 165.54 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCVB225/KIT
                      Order Code1774441
                      Product RangeCVB Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeDIN Rail
                      Enclosure MaterialPolyamide (PA 6.6)
                      External Height - Metric82mm
                      External Width - Metric22.5mm
                      External Depth - Metric102mm
                      IP RatingIP20
                      Body ColourGreen
                      NEMA Rating-
                      External Height - Imperial3.23"
                      External Width - Imperial0.89"
                      External Depth - Imperial4.02"
                      Product RangeCVB Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CVB225/KIT is a CVB vertical DIN rail enclosure box designed for 5mm pitch plug-in terminal blocks.

                      • 8A/250V AC rating terminal
                      • Three sides accept 12-way terminal blocks each side
                      • Solid & perforated plates to cover unused terminal areas
                      • Dimensions (W x H x D): 22.5 x 82 x 101.75mm
                      • Green colour polyamide material type
                      • UL94-V0 UL rating
                      • IP20rating

                      Contents

                      12 way closed plate, three 4 way closed plates and three 4 way perforated plates.

                      Technical Specifications

                      Enclosure Type

                      DIN Rail

                      External Height - Metric

                      82mm

                      External Depth - Metric

                      102mm

                      Body Colour

                      Green

                      External Height - Imperial

                      3.23"

                      External Depth - Imperial

                      4.02"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Enclosure Material

                      Polyamide (PA 6.6)

                      External Width - Metric

                      22.5mm

                      IP Rating

                      IP20

                      NEMA Rating

                      -

                      External Width - Imperial

                      0.89"

                      Product Range

                      CVB Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for CVB225/KIT

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39231090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway