Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Capacitive Proximity Sensors
                                                                                                  Print Page

                                                                                                  CA18CBF08BPM1IO

                                                                                                  Capacitive Proximity Sensor, 8mm, NPN/PNP/SPST-NO/SPST-NC/Push-Pull/IO-Link, 4 Pin M12 Connector

                                                                                                  CARLO GAVAZZI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CARLO GAVAZZI CA18CBF08BPM1IO
                                                                                                  ManufacturerCARLO GAVAZZI
                                                                                                  Manufacturer Part NoCA18CBF08BPM1IO
                                                                                                  Order Code4704238
                                                                                                  Product RangeTRIPLESHIELD CA18CBxxBPxIO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 1,352.000
                                                                                                  5+kr 1,306.000
                                                                                                  10+kr 1,263.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 1,352.00 (ex VAT)
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CARLO GAVAZZI
                                                                                                  ManufacturerCARLO GAVAZZI
                                                                                                  Manufacturer Part NoCA18CBF08BPM1IO
                                                                                                  Order Code4704238
                                                                                                  Product RangeTRIPLESHIELD CA18CBxxBPxIO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeCapacitive Proximity Sensor
                                                                                                  Sensing Distance Min-
                                                                                                  Sensing Distance Max8mm
                                                                                                  Sensor Output TypeDigital - NPN / PNP/ SPST-NO / SPST-NC / Push-Pull / IO-Link
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage Max40VDC
                                                                                                  Sensor Case / PackageCylindrical
                                                                                                  Sensor Terminals4 Pin M12 Connector
                                                                                                  Sensor Body MaterialPBT (Polybutylene Terephthalate), Fibreglass Reinforced
                                                                                                  IP RatingIP67, IP68, IP69K
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeTRIPLESHIELD CA18CBxxBPxIO Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CA18CBF08BPM1IO is a CA18CBxxBPxIO capacitive proximity sensor for detection of most solid or liquid targets in industrial applications such as plastic and rubber, agriculture, food and beverage and materials handling. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. The sensor has a LED bar graph that visualizes signal stability and makes adjustment easy. The 4th Generation of TRIPLESHIELD™ technology provides increased immunity to electromagnetic interference (EMI), especially to frequency drives, and improves immunity to humidity and dust.

                                                                                                  • LED bar graph for output, signal stability, power ON and easy adjustment
                                                                                                  • Sensitivity adjustment either by trimmer, teach-by-wire or by IO-link parameter
                                                                                                  • Supply voltage: 10 to 40V DC
                                                                                                  • Make and break switching function
                                                                                                  • Protection: reverse polarity, short circuit and transients
                                                                                                  • Excellent EMC performance (4th generation TRIPLESHIELD™)
                                                                                                  • Connector connection, 8mm rated operating distance, flush mounting
                                                                                                  • Operating voltage range (UB): 10 - 40V DC (ripple included)
                                                                                                  • Cylindrical with threaded barrel housing, PBT grey, 30% glass-reinforced body
                                                                                                  • Ambient operating temperature range from -30°C to +85°C

                                                                                                  Contents

                                                                                                  Capacitive sensor: CA18CBxxBPxxIO, 2 x M18 finger nuts, Packaging: carton box, Screwdriver.

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Capacitive Proximity Sensor

                                                                                                  Sensing Distance Max

                                                                                                  8mm

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  Sensor Case / Package

                                                                                                  Cylindrical

                                                                                                  Sensor Body Material

                                                                                                  PBT (Polybutylene Terephthalate), Fibreglass Reinforced

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  TRIPLESHIELD CA18CBxxBPxIO Series

                                                                                                  Sensing Distance Min

                                                                                                  -

                                                                                                  Sensor Output Type

                                                                                                  Digital - NPN / PNP/ SPST-NO / SPST-NC / Push-Pull / IO-Link

                                                                                                  Supply Voltage Max

                                                                                                  40VDC

                                                                                                  Sensor Terminals

                                                                                                  4 Pin M12 Connector

                                                                                                  IP Rating

                                                                                                  IP67, IP68, IP69K

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Lithuania
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90159000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.066
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway