Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT37021 180
Order Code2674168
Product RangeCK Tools - RedLine
Also Known AsGTIN UPC EAN: 5051074310231
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 603.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 603.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT37021 180
Order Code2674168
Product RangeCK Tools - RedLine
Also Known AsGTIN UPC EAN: 5051074310231
Technical Datasheet
Cutter TypeSide
Overall Length180mm
Cut TypeDiagonal
Cutting Capacity Max2.2mm
Cutting Edge Hardness-
Product RangeCK Tools - RedLine
SVHCNo SVHC (21-Jan-2025)
Product Overview
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- New, 33% slimmer design for greater accessibility in tight access areas
- New optimised cutting jaw geometry for improved cutting performance
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
- Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
- Length: 180mm
- Cutting capacities: hard: 2.2mm / medium hard: 3.8mm / soft: 6.0mm
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
180mm
Cutting Capacity Max
2.2mm
Product Range
CK Tools - RedLine
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215