Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3799DF 110
Order Code872258
Product RangeCK Tools - Sensoplus ESD Cutters
Also Known AsGTIN UPC EAN: 5013969973631
Technical Datasheet
9 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 790.830 |
| 6+ | kr 747.680 |
| 12+ | kr 732.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 790.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3799DF 110
Order Code872258
Product RangeCK Tools - Sensoplus ESD Cutters
Also Known AsGTIN UPC EAN: 5013969973631
Technical Datasheet
Cutter TypeOblique
Overall Length120mm
Cut TypeFull Flush
Cutting Capacity Max1.2mm
Cutting Edge Hardness1.2°
Product RangeCK Tools - Sensoplus ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Supplied in various sizes and shapes, with the option of ESD safe versions, these cutters are ideal for detailed electronics work.
- Precision box joint for smooth and accurate action
- Induction hardened blades with have Tungsten carbide cutting edges
- Mirror polished surface removes the risk of damage through flaking
- Spot welded double leaf springs removes the need for adjustment or replacement
- Ergonomically designed dual component handles
- Fully ESD compliant
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Bevel: Full Flush Cut
- Length of cutting edges: 12 mm
- Overall length: 120 mm
- Cutting capacities wire: Hard: 0,4 mm / Medium Hard: 1,0 mm / Soft: 1,2 mm
Technical Specifications
Cutter Type
Oblique
Cut Type
Full Flush
Cutting Edge Hardness
1.2°
SVHC
No SVHC (21-Jan-2025)
Overall Length
120mm
Cutting Capacity Max
1.2mm
Product Range
CK Tools - Sensoplus ESD Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066