Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HC-47NXJLU
Order Code2458047
Product Range0603HC Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HC-47NXJLU
Order Code2458047
Product Range0603HC Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.195ohm
Self Resonant Frequency1.53GHz
DC Current Rating850mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603HC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for 0603HC-47NXJLU
1 Product Found
Technical Specifications
Inductance
47nH
Self Resonant Frequency
1.53GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.195ohm
DC Current Rating
850mA
Product Range
0603HC Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability