Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-224MLD
Order Code2288683
Product RangeMSS7341 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 29.790 |
| 50+ | kr 25.910 |
| 100+ | kr 22.140 |
| 250+ | kr 18.250 |
| 500+ | kr 16.490 |
| 1200+ | kr 15.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 29.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-224MLD
Order Code2288683
Product RangeMSS7341 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Power Inductor Case7.3mm x 7.3mm x 4.1mm
Product RangeMSS7341 Series
DC Resistance Max0.71ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.1mm
DC Resistance Max
0.71ohm
Product Length
7.3mm
Product Height
4.1mm
RMS Current (Irms)
780mA
Saturation Current (Isat)
350mA
Product Range
MSS7341 Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability