Print Page
VGS-350D-36
AC/DC Enclosed Power Supply (PSU), ITE, Industrial & Household, 1 Outputs, 351 W, 36 VDC, 9.75 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVGS-350D-36
Order Code4307851
Product RangeVGS-350D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoVGS-350D-36
Order Code4307851
Product RangeVGS-350D Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1Outputs
Output Power Max351W
Output Voltage - Output 136VDC
Output Current - Output 19.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangeVGS-350D Series
SVHCTo Be Advised
Product Overview
VGS-350D-36 is a VGS-350D series AC to DC power supply housed in a compact metal case. With a low 31mm profile, a wide input range, and overcurrent and short circuit protection delay, this unit is ideal for reducing standby power usage in industrial applications.
- 34.2 to 37.8VDC output voltage range, 36VDC typical output voltage
- 9.75A max output current, 351W max output power, 94% efficiency
- Metal (AL6063, SGCC) case material, natural convection, CISPR32/EN55032 CLASS B compliant
- 85VAC to 305VAC, 120VDC to 430VDC input voltage, adjustable output voltage
- Certified to EN/UL/BS EN 62368-1, designed to meet EN 60335, EN 61558, GB 4943
- Baseplate cooling, overcurrent and short-circuit protection delay
- Overtemperature, output overvoltage, overcurrent, short-circuit protection
- 5000m operating altitude, accepts AC or DC input (dual-use of same terminal)
- 4000VAC isolation voltage (input to output for 1 minute, 5mA max)
- Operating temperature range from -40 to 85°C, dimension is 220 x 62 x 31mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
351W
Output Current - Output 1
9.75A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
VGS-350D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68