Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 252.220 |
5+ | kr 247.160 |
10+ | kr 242.100 |
25+ | kr 237.160 |
50+ | kr 232.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 252.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF73Y100RM
Order Code2491168
Sensor Body MaterialNylon (Polyamide)
Output Current600mA
Operating Pressure Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RSF73Y100RM is a compact external fitting Float Switch designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. Typical applications include vending machines, commercial dishwashers and auxiliary tanks on vehicles. These are manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction.
- Compression seal fitting
- 25VA maximum Power
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Nylon (Polyamide)
Operating Pressure Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Output Current
600mA
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041