Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSAR92405
Order Code1877566
Product RangeS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 669.790 |
5+ | kr 588.110 |
10+ | kr 524.210 |
20+ | kr 513.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 669.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSAR92405
Order Code1877566
Product RangeS
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeS
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max20V
Product Overview
The S series High Voltage Relay developed for the high voltage ATE market, where printed circuit board space is at a premium. The S series high voltage relay offers a 3/5kV isolation performance. Low contact resistance, through the use of Rhodium contact reed switches, makes it suitable for many high voltage applications at DC and low frequency, where performance and reliability are paramount.
- Compact footprint
- Designed specifically for high voltage ATE
- Rhodium contacts for low contact resistance
- Excellent lifetime characteristics
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S
Coil Resistance
1kohm
Switching Voltage Max
20V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003