Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Nonvolatile RAM
                                                                                                  Print Page

                                                                                                  FM33256B-G

                                                                                                  NVRAM, FRAM, 256 Kbit, 32K x 8bit, SPI, SOIC

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON FM33256B-G
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoFM33256B-G
                                                                                                  Order Code2103831
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoFM33256B-G
                                                                                                  Order Code2103831
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Memory TypeFRAM
                                                                                                  Memory Size256Kbit
                                                                                                  NVRAM Memory Configuration32K x 8bit
                                                                                                  IC Interface TypeSPI
                                                                                                  Access Time-
                                                                                                  Memory Case StyleSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  The FM33256B-G is a 256kB device integrates F-RAM Memory with the most commonly needed functions for processor-based systems. Major features include nonvolatile memory, real time clock, low-VDD reset, watchdog timer, nonvolatile event counter, lockable 64-bit serial number area and general purpose comparator that can be used for a power-fail interrupt or any other purpose. It is a nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system-level reliability problems caused by other nonvolatile memories. It is capable of supporting 10¹⁴ read/write cycles or 100 million times more write cycles than EEPROM. The real time clock provides time and date information in BCD format. It can be permanently powered from an external backup voltage source, either a battery or a capacitor.

                                                                                                  • NoDelay™ Writes
                                                                                                  • Advanced high-reliability ferroelectric process
                                                                                                  • High integration device replaces multiple parts
                                                                                                  • Serial nonvolatile memory
                                                                                                  • Real-time clock with alarm
                                                                                                  • Low VDD detection drives reset
                                                                                                  • Early power-fail warning/NMI
                                                                                                  • Serial number with write-lock for security
                                                                                                  • Real-time clock/calendar
                                                                                                  • Seconds through centuries in BCD format
                                                                                                  • Tracks leap years through 2099
                                                                                                  • Software calibration
                                                                                                  • Supports battery or capacitor backup
                                                                                                  • Processor companion
                                                                                                  • Programmable low-VDD reset thresholds
                                                                                                  • Manual reset filtered and debounced
                                                                                                  • Nonvolatile event counter tracks system intrusions or other events
                                                                                                  • Comparator for power-fail interrupt or other use
                                                                                                  • Fast serial peripheral interface
                                                                                                  • RTC, Supervisor controlled via SPI interface
                                                                                                  • Low power consumption

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals, Industrial, Portable Devices

                                                                                                  Warnings

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  Technical Specifications

                                                                                                  Memory Type

                                                                                                  FRAM

                                                                                                  NVRAM Memory Configuration

                                                                                                  32K x 8bit

                                                                                                  Access Time

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Memory Size

                                                                                                  256Kbit

                                                                                                  IC Interface Type

                                                                                                  SPI

                                                                                                  Memory Case Style

                                                                                                  SOIC

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423290
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000907
                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway