Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5,896.000 |
Product Information
Product Overview
The 410-248 from Digilent is a ZedBoard Zynq-7000 ARM/FPGA SoC development board. ZedBoard is low cost development board for Xilinx Zynq-7000 all programmable SoC (AP SoC) extensible processing platform (EPP). It contains everything necessary to create a Linux®, Android®, Windows® or other OS/RTOS based design. Additionally, several expansion connectors expose processing system and programmable logic I/Os for easy user access. Users can take advantage of Zynq-7000 AP SoCs tightly coupled ARM® processing system and 7-series programmable logic to create unique and powerful designs with ZedBoard. The ZedBoard’s robust mix of on-board peripherals and expansion capabilities make it ideal for both new and experienced designers. Compatible softwares are ISE® WebPACK, license voucher for ChipScope™ Pro locked to XC7Z020. Applications include video processing, motor control, software acceleration, Linux/Android/RTOS development, embedded ARM processing, general Zynq-7000 AP SoC prototyping.
- Xilinx Zynq-7000 AP SoC XC7Z020-1CSG484CES EPP
- Dual core ARM Cortex™-A9 processor, on-board oscillators (33.333MHz (PS), 100MHz (PL))
- 512MB DDR3 (128M x 32), 256MB QSPI flash memory
- LPC FMC, AMS header, two reset buttons (1 PS, 1 PL), seven push buttons (2 PS, 5 PL)
- 4GB SD card, on-board USB-JTAG programming
- Five Digilent Pmod™ compatible headers (2x6) (1 PS, 4 PL)
- 10/100/1000 Ethernet, USB OTG 2.0 and USB-UART
- PS and PL I/O expansion (FMC, Pmod, XADC), HDMI output, VGA (12bit colour), 128 x 32 OLED display
- Analog Devices ADAU1761 SigmaDSP® stereo, low power 96KHz, 24bit audio codec
- Analog Devices ADV7511 high performance 225MHz HDMI transmitter (1080p HDMI, 8bit VGA, 128x32 OLED)
Applications
Embedded Design & Development
Contents
Avnet ZedBoard 7020 baseboard, Custom Digilent cardboard box with protective foam, 12V AC/DC power supply (US and EU adapters - UK plug adapter not included), 4GB SD card, USB A to micro-B cable, USB adapter (male micro-B to female standard-A), Getting started guide.
Warnings
Before attaching a FMC Card, ensure the correct voltage is selected on jumper (J18). Failure to do so may result in damage to the FMC card and/or the ZedBoard.
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
ZedBoard APSoC Development Board, 12VAC/DC Power Supply (US/UK/EU Adapters), USB A to Micro-B Cable
No SVHC (21-Jan-2025)
32bit
ARM
XC7Z020-1CSG484CES
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate