Product Information
Product Overview
The Artix™-7 field programmable gate array (FPGA) from Xilinx®, the Nexys A7 is a ready-to-use digital circuit development platform designed to bring additional industry applications into the classroom environment. The Artix-7 FPGA is optimized for high-performance logic, and offers more capacity, higher performance, and more resources than earlier designs. With its large, high-capacity FPGA and collection of USB, Ethernet, and other ports, the Nexys A7 can host designs ranging from introductory combinational circuits to powerful embedded processors. Several built-in peripherals, including an accelerometer, a temperature sensor, MEMs digital microphone, speaker amplifier, and plenty of I/O devices allow the Nexys A7 to be used for a wide range of designs without needing any other components.
- Xilinx Artix-7 FPGA XC7A50T-1CSG324C
- 8,150 logic slices
- 2,700 Kbits of fast block RAM
- 5 clock management tiles
- 120 DSP slices
- Internal clock speeds exceeding 450MHz
- On-chip analogue-to-digital converter (XADC)
- 128 MiB DDR2, serial flash, microSD card connector, USB-UART bridge, 10/100 Ethernet PHY
- PWM audio output, 3-axis accelerometer, 16 user switches , 16 user LEDs, two tri-colour LEDs
- PDM microphone, temperature sensor, two 4-digit 7-segment displays
Contents
Nexys A7 FPGA, Digilent custom hardshell plastic case with protective foam, Micro USB cable.
Technical Specifications
Xilinx
Artix-7
-
Nexys A7 FPGA A7-50T, Digilent Custom Hardshell Plastic Case With Protective Foam, Micro USB Cable
No SVHC (21-Jan-2025)
-
FPGA
XC7A50T-1CSG324C
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate