Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  471-034

                                                                                                  Development Board, XC7Z020‐CLG484, ZedBoard Image Processing, 32bit, ARM, FPGA, Cortex-A9

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT 471-034
                                                                                                  DIGILENT 471-034
                                                                                                  DIGILENT 471-034
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No471-034
                                                                                                  Order Code3264957
                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No471-034
                                                                                                  Order Code3264957
                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameZynq-7000
                                                                                                  Core ArchitectureARM, FPGA
                                                                                                  Core Sub-ArchitectureCortex-A9
                                                                                                  Silicon Core NumberXC7Z020-CLG484
                                                                                                  Kit ContentsZed Board, FMC Pcam Adapter, Camera Module, Pwr Supply, 4GB SD Card, USB Cable/Adapter, Cardboard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ZedBoard advanced image processing dual Pcam kit. It is built to use the video processing capabilities of the Zynq-7000 AP SoC's tightly coupled ARM processing system and 7-series programmable logic. Included in the bundle is a ZedBoard, an FMC Pcam adapter and Pcams to create the ultimate video streaming setup. This bundle has everything need for setup including the ribbon cables for connection to the Pcams and Pcam adapter.

                                                                                                  • Xilinx Zynq-7000 AP SoC XC7Z020-CLG484
                                                                                                  • Dual-core ARM Cortex™-A9
                                                                                                  • 512MB DDR3, 256MB Quad-SPI flash, on-board USB-JTAG programming
                                                                                                  • 10/100/1000 Ethernet, USB 2.0 and USB-UART communications
                                                                                                  • Level translators from MIPI D-PHY to LVDS and LVCMOS
                                                                                                  • Male FMC LPC connector for digital signals
                                                                                                  • Compatible with a wide range of VADJ voltages (1.8V to 3.3V)
                                                                                                  • 5MP colour system-on-chip image sensor
                                                                                                  • Standard M12 lens mount for lens interchangeability

                                                                                                  Contents

                                                                                                  ZedBoard Zynq-7000 ARM/FPGA SoC development board, Pcam 5C fixed focus colour camera modules (10cm ribbon cable, factory installed fixed focus-lens), One Pcam adapter, 12V AC/DC power supply (US & EU adapters - UK plug adapter not included), 4GB SD card, USB A to micro-B cable, USB adapter (Male Micro-B to Female Standard-A), Custom Digilent cardboard packaging with protective foam.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Zynq-7000

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A9

                                                                                                  Kit Contents

                                                                                                  Zed Board, FMC Pcam Adapter, Camera Module, Pwr Supply, 4GB SD Card, USB Cable/Adapter, Cardboard

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM, FPGA

                                                                                                  Silicon Core Number

                                                                                                  XC7Z020-CLG484

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Reference Manuals EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Taiwan
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:84733020
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.1
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway