Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 2.800 |
| 10+ | kr 2.700 |
| 100+ | kr 1.830 |
| 500+ | kr 1.480 |
| 1000+ | kr 1.270 |
| 5000+ | kr 1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 14.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0P4URL6SO-7
Order Code3946139
Technical Datasheet
Clamping Voltage Vc Max7.5V
Diode Case StyleSOT-26
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
7.5V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
SOT-26
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability