Print Page
Image is for illustrative purposes only. Please refer to product description.
435 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | kr 2.930 | 
| 10+ | kr 1.990 | 
| 100+ | kr 0.959 | 
| 500+ | kr 0.947 | 
| 1000+ | kr 0.924 | 
| 5000+ | kr 0.906 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 14.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT1042-04TS-7
Order Code3946171
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleTSOT-26
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
TSOT-26
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability