Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPDS3100-13
Order Code2543573
Product RangePDS31
Technical Datasheet
4,490 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.930 |
10+ | kr 8.030 |
100+ | kr 5.320 |
500+ | kr 4.170 |
1000+ | kr 3.710 |
5000+ | kr 3.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS3100-13
Order Code2543573
Product RangePDS31
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle Dual Anode
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max760mV
Forward Surge Current90A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDS31
Qualification-
Product Overview
PDS3100-13 is a high-voltage, schottky barrier rectifier.
- Guard ring die construction for transient protection
- Low power loss, high efficiency
- Low reverse leakage current
- Low forward voltage drop, high forward surge current capability
- PowerDI5 package
- RMS reverse voltage is 70V at TA = +25°C
- Average rectified output current is 3A at TA = +25°C
- Operating temperature range from -65 to +150°C
- Reverse breakdown voltage is 100V min at IR = 0.2mA, TA = +25°C
- Forward voltage is 0.71V typ at IF = 3A, TJ = +25°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
90A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
PowerDI 5
Forward Voltage Max
760mV
Operating Temperature Max
150°C
Product Range
PDS31
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability