Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Rotary Tools
                      Print Page

                      4000-6/128

                      Rotary Multi Tool Kit, Dremel 4000, 175 W, 230 VAC, 35000 rpm

                      DREMEL 4000-6/128
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDREMEL
                      Manufacturer Part No4000-6/128
                      Order Code3516988
                      Product Range4000
                      Also Known AsGTIN UPC EAN: , F0134000KF
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDREMEL
                      Manufacturer Part No4000-6/128
                      Order Code3516988
                      Product Range4000
                      Also Known AsGTIN UPC EAN: , F0134000KF
                      Supply Voltage VAC230V
                      Input Power175W
                      No Load Speed35000rpm
                      Product Range4000
                      Plug Type-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The key to a perfect result is having maximum control over your project. This Multi-Tool with interchangeable accessories and attachments will give you just that. The tool has a 360 degree soft grip for greater manoeuvrability in any position. Tackle even the smallest and most detailed tasks in awkward and tight spaces. The rotary speed is fully variable and controlled separately from the on/off switch, so you will always be able to pick up your project right where you left off. Together with the high-performance motor, the electronic feedback consistently gives you maximum force. Sand, grind, cut and more on any material with the same ease.

                      • High power 175W motor
                      • No wrench required for changing accessories
                      • Soft grip in all gripping areas
                      • Variable speed 5,000-35,000rpm
                      • Separate on/off switch with integrated collet lock out

                      Contents

                      128 Accessories, Grip Attachment, Line & Circle Cutter, Right Angel Attachment, Cutting Guide Attachment, Shaping Platform Attachment, Flexshaft Attachment, DVD, Manual, Aluminium Carry Case

                      Technical Specifications

                      Supply Voltage VAC

                      230V

                      No Load Speed

                      35000rpm

                      Plug Type

                      -

                      Input Power

                      175W

                      Product Range

                      4000

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84678900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):5.68
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway