Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02286
Order Code2102051
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length-
External Diameter-
Product Range-
Product Overview
The D02286 is an Illuminated Inspection Mirror and Magnetic Pick-up Set designed for viewing inaccessible and poorly lit areas.
- Bright LED illumination
- Semi-rigid flexible shaft 350mm long
- Anodised handle with battery holder
- ON/OFF power switch in handle
- 3 Sizes of viewing mirrors (14, 23 and 30mm diameter)
- 1 x Magnetic pick-up
- One AA battery power
- Supplied in a fitted case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (15-Jun-2015)
Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319