Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 315.190 |
5+ | kr 304.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 315.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03169
Order Code4161375
Technical Datasheet
Accessory TypeHelping Hands
For Use WithSoldering, components and PCBs
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
An all in one magnifying lamp with LED illumination, integrated 3rd hand and soldering iron stand.
- Ideal for working on small PCBs, components and soldering
- LED Illumination powered either by 4x AA batteries or an external power supply (both not provided)
- Base size: 190x170mm
- Magnifying glass neck length: 265mm
- Alligator clip neck length: 250mm
- Magnifier Lens size: 90mm
- Magnification: 3x
- LED illumination: 16x patch type LEDs
- Sponge size: 30x50mm
- Rosin: 10g
- Weigth: 1.3kg
Contents
Magnifying glass with LED illumination, soldering wire spool holder, third hand with alligator clips, soldering iron holder, sponge, solder paste and Cleaning ball.
Technical Specifications
Accessory Type
Helping Hands
Product Range
-
SVHC
To Be Advised
For Use With
Soldering, components and PCBs
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90029000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.453