Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No18433
Order Code7357567
Also Known AsGTIN UPC EAN: 00071701184337
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 516.280 |
5+ | kr 438.790 |
10+ | kr 381.550 |
25+ | kr 350.390 |
50+ | kr 319.120 |
100+ | kr 312.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 516.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No18433
Order Code7357567
Also Known AsGTIN UPC EAN: 00071701184337
Technical Datasheet
Marker TypeSelf Adhesive
Tape Length5.5m
Tape Width19mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourYellow
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 18433 is a 3/4-inch Black on Yellow IND Label made of vinyl, for general labelling or extreme conditions. Vinyl label offers moisture, chemical and UV resistance, making it ideal for labelling both indoors and outdoors. Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won't curl or fall off. Available in the widest range of colours that adhere to key OSHA, ANSI and ISO colour standards.
- Thermal transfer printing technology - Label text won't smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
Applications
HVAC, Industrial
Technical Specifications
Marker Type
Self Adhesive
Tape Width
19mm
Legend Colour
Black
Product Range
-
Tape Length
5.5m
Marker Material
Vinyl
Marker Colour
Yellow
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048