Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKAE01LAGT.
Order Code2907976
Product RangeKAE Series
Technical Datasheet
1,040 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.360 |
10+ | kr 15.290 |
25+ | kr 14.710 |
50+ | kr 14.250 |
100+ | kr 13.910 |
250+ | kr 13.340 |
500+ | kr 12.880 |
1000+ | kr 12.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKAE01LAGT.
Order Code2907976
Product RangeKAE Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeKAE Series
Switch TypeDIP
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Current DC Max
25mA
Switch Type
DIP
Switch Actuator Style
Slide
Contact Voltage DC Max
24V
Product Range
KAE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283