Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 49.690 |
| 5+ | kr 48.650 |
| 10+ | kr 47.730 |
| 20+ | kr 46.690 |
| 50+ | kr 45.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 49.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-576.1111
Order Code4416866
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series Switches
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-576.1111 is a manual locking ring wrench.
- Black colour
- Dimension is Ø 30mm x 125mm
Technical Specifications
For Use With
EAO 46 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
46 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032