Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 64.410 |
| 5+ | kr 56.410 |
| 10+ | kr 55.230 |
| 20+ | kr 54.170 |
| 50+ | kr 52.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 64.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-9671.5
Order Code3116220
Product Range61 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourGreen
Product Range61 Series
Product Overview
The 61-9671.5 is a green mat flat square illuminative Translucent Lens made of plastic. This flush-mount lens is for use with EAO 61 series pushbutton switches.
Applications
Industrial
Technical Specifications
Lens Shape
Rectangular
Product Range
61 Series
Switch Lens Colour
Green
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134