Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 260.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 260.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-8511.2320
Order Code4702022
Product Range84 Series
Technical Datasheet
Switch TerminalsPlug In
No. of Poles1 Pole
Contact Current Max100mA
Contact Voltage AC Max42V
For Use WithEAO 84 Series Illuminated Emergency Stop Pushbutton Switches
Contact Voltage DC Max42V
Product Range84 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Plug In
Contact Current Max
100mA
For Use With
EAO 84 Series Illuminated Emergency Stop Pushbutton Switches
Product Range
84 Series
No. of Poles
1 Pole
Contact Voltage AC Max
42V
Contact Voltage DC Max
42V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006