Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDEL-FAK-R/V/KC11/IY
Order Code3501308
Product RangeFAK
Technical Datasheet
5 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,379.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,379.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDEL-FAK-R/V/KC11/IY
Order Code3501308
Product RangeFAK
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Switch Terminals-
Contact Current Max6A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
External Height101mm
Pushbutton Actuator StyleMushroom
External Width85mm
External Depth85mm
IP Rating-
Product RangeFAK
SVHCNo SVHC (17-Dec-2015)
Alternatives for DEL-FAK-R/V/KC11/IY
1 Product Found
Product Overview
FAK-R/V/KC11/IY is a emergency switching off palm switch. It is certified by CSA-C22.2 No. 94-91, VDE 0660, CSA-C22.2 No. 14-05, UL, IEC/EN 60947-5, CSA File No.: 012528, CSA Class No.: 3211-03, UL 508, UL File No.: E29184, UL Category Control No.: NKCR, IEC/EN 60947-5-5, CSA.
- SPST-NO, SPST-NC contact configuration
- 230VAC nominal contact voltage, maintained switch operation
- 6A max contact current, mushroom pushbutton actuator style
- Black, yellow enclosure colour, pull-release unlocking method
- Tamper-proof (according to ISO 13850/EN 418) emergency stop pushbutton
- NEMA 4X, IP67/IP69K degree of protection, 100,000 operations mechanical lifespan
- 600 operations/h operating frequency, 60N actuating force
- Product dimension is 100 x 85 x 85 (L x H x W)
- Ambient operating temperature range from -25°C to 55°C
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
-
Contact Voltage AC Nom
230V
External Height
101mm
External Width
85mm
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Switch Operation
Maintained
Contact Current Max
6A
Contact Voltage DC Nom
-
Pushbutton Actuator Style
Mushroom
External Depth
85mm
Product Range
FAK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32