Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4312
Order Code9599878
Product Range4300
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM100.06CFM
Flow Rate - Imperial100.06CFM
Noise Rating45dBA
Flow Rate - Metric170m³/h
Power Rating5W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.834m³/min
Product Range4300
Alternatives for 4312
5 Products Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
100.06CFM
Flow Rate - Metric
170m³/h
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Air Flow - CFM
100.06CFM
Noise Rating
45dBA
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22