Print Page
49 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 513.700 |
5+ | kr 473.160 |
10+ | kr 449.490 |
25+ | kr 428.090 |
50+ | kr 382.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 513.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614NGHH-F00
Order Code1850336
Product Range600NG
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM33CFM
Flow Rate - Imperial33CFM
Flow Rate - Metric56m³/h
Noise Rating43dBA
Power Rating-
Rated Speed6850rpm
Power Connection Type2 Lead Wires with Connector
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.934m³/min
Product Range600NG
Product Overview
ebm-papst make the mounting and installing of their fans even easier with Plug n’ Play versions. They come pre-fitted with a Molex connector and threaded brass inserts in order to save time and effort while installing. Ideal for applications where strong, durable metal threads are a prerequisite in a plastic housing, especially useful where frequent assembly and disassembly is necessary.
- Quick and easy installation
- 2 way connector fitted
- Molex KK interconnect system
- M3 thread brass inserts
- Inserts fitted on both sides
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
33CFM
Noise Rating
43dBA
Rated Speed
6850rpm
Current Rating
-
Air Flow - m3/min
0.934m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
33CFM
Flow Rate - Metric
56m³/h
Power Rating
-
Power Connection Type
2 Lead Wires with Connector
IP Rating
IP54, IP68
Product Range
600NG
Technical Docs (2)
Alternatives for 614NGHH-F00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066