Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      K3G450-PA31-61

                      Fan Blower, EC Centrifugal, 400 VAC, AC, 630 mm, 427.5 mm

                      EBM-PAPST K3G450-PA31-61
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoK3G450-PA31-61
                      Order Code3297710
                      Product RangeRadiPac K3G450
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoK3G450-PA31-61
                      Order Code3297710
                      Product RangeRadiPac K3G450
                      Technical Datasheet

                      Data Sheet

                      Blower TypeEC Centrifugal
                      Supply Voltage400VAC
                      Voltage TypeAC
                      Fan Frame Size630mm
                      External Depth427.5mm
                      Air Flow - CFM-
                      Flow Rate - Metric14000m³/h
                      Air Flow - m3/min233.33m³/min
                      Noise Rating-
                      Bearing TypeBall Bearing
                      Power Connection TypeTerminals
                      Power Rating4.5kW
                      Product RangeRadiPac K3G450
                      IP RatingIP55

                      Product Overview

                      K3G450-PA31-61 is a RadiPac K3G450 EC centrifugal fan with single intake, backward curved blades and support bracket.

                      • External 15-50VDC input, 400VAC nominal voltage
                      • 50/60Hz frequency, 2480min⁻¹ speed(rpm)
                      • Operation and alarm display with LED
                      • Integrated PI controller, configurable inputs/outputs, MODBUS V6.0
                      • IP55 rated, 5 blades fan and clockwise rotation
                      • Motor current limitation
                      • RFID - ISO 15693 compatible, RS-485 MODBUS-RTU, soft-start function
                      • Voltage output 3.3-24VDC, Pmax = 800mW
                      • Control interface with SELV potential safely disconnected from the mains
                      • Thermal overload protection for electronics/motor, line undervoltage / phase failure detection

                      Technical Specifications

                      Blower Type

                      EC Centrifugal

                      Voltage Type

                      AC

                      External Depth

                      427.5mm

                      Flow Rate - Metric

                      14000m³/h

                      Noise Rating

                      -

                      Power Connection Type

                      Terminals

                      Product Range

                      RadiPac K3G450

                      Supply Voltage

                      400VAC

                      Fan Frame Size

                      630mm

                      Air Flow - CFM

                      -

                      Air Flow - m3/min

                      233.33m³/min

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      4.5kW

                      IP Rating

                      IP55

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145935
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):37
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway