Print Page
Image is for illustrative purposes only. Please refer to product description.
891 In Stock
400 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.750 |
5+ | kr 54.610 |
10+ | kr 53.570 |
25+ | kr 52.420 |
50+ | kr 51.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 55.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ29-1
Order Code1171814
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With40mm Axial Fans
Fixing Centres32mm
Colour / FinishZinc / Nickel
Product Range-
Product Overview
The LZ29-1 is a Fan Finger Guard for 400-series fans, 40mm frame size. It is made of plated steel, rust-resistant steel wire.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
32mm
Product Range
-
For Use With
40mm Axial Fans
Colour / Finish
Zinc / Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804