Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoD2D0206N
Order Code1383558
Product RangeD2 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD2D0206N
Order Code1383558
Product RangeD2 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw60°
Contact Current AC Max250mA
Contact Voltage AC Max115V
Product RangeD2 Series
IlluminationNon Illuminated
Contact Current DC Max550mA
Contact Voltage DC Max28V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
60°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
2 Pole
Contact Current AC Max
250mA
Product Range
D2 Series
Contact Current DC Max
550mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288