Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Non-Rechargeable
                      Print Page

                      7638900438215

                      Battery, 1.5 V, AAA, Alkaline, Raised Positive and Flat Negative, 8

                      ENERGIZER 7638900438215
                      ENERGIZER 7638900438215
                      ENERGIZER 7638900438215
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENERGIZER
                      Manufacturer Part No7638900438215
                      Order Code3416696
                      Product RangeE92 Series
                      Also Known AsE92, LR03, E301533900
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerENERGIZER
                      Manufacturer Part No7638900438215
                      Order Code3416696
                      Product RangeE92 Series
                      Also Known AsE92, LR03, E301533900
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage1.5V
                      Battery Size CodeAAA
                      Battery TechnologyAlkaline
                      External Diameter10.5mm
                      Battery Capacity-
                      External Height44.5mm
                      Battery TerminalsRaised Positive and Flat Negative
                      Pack Quantity8
                      Battery Type / SizeAAA
                      Weight11.5g
                      Battery IEC CodeLR03
                      Battery NEDA Code24A
                      Battery Compliance-
                      Product RangeE92 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Battery Voltage

                      1.5V

                      Battery Technology

                      Alkaline

                      Battery Capacity

                      -

                      Battery Terminals

                      Raised Positive and Flat Negative

                      Battery Type / Size

                      AAA

                      Battery IEC Code

                      LR03

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Battery Size Code

                      AAA

                      External Diameter

                      10.5mm

                      External Height

                      44.5mm

                      Pack Quantity

                      8

                      Weight

                      11.5g

                      Battery NEDA Code

                      24A

                      Product Range

                      E92 Series

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Singapore
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85061018
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.103
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway