Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32932A3104M000
Order Code3519154
Product RangeB32932 Series
Technical Datasheet
3,091 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.460 |
| 50+ | kr 4.120 |
| 100+ | kr 3.740 |
| 250+ | kr 3.430 |
| 500+ | kr 3.110 |
| 1000+ | kr 2.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32932A3104M000
Order Code3519154
Product RangeB32932 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating90V/µs
Humidity RatingGRADE III (Test Condition B)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeB32932 Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
B32932 series is a X2 heavy duty series EMI suppression capacitor (MKT) with rated AC voltage of 305V. Suitable for connection in Series with the mains, for severe ambient conditions, capacitive power supply applications and energy meters.
- 15 lead spacing and 0.8mm lead diameter
- AEC-Q200D compliant
- High stability of capacitance value
- Metallized polyester dielectric
- Internal series connection
- Plastic case (UL 94 V-0)
- Epoxy resin sealing, flame-retardant
- Parallel wire leads, lead-free tinned
- Maximum operating temperature of 105°C
- Climatic category (IEC 60068-1:2013): 40/105/56
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
90V/µs
Lead Spacing
15mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
B32932 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability