Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66371G0000X195
Order Code4154032
Product RangeB66371 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
90+ | kr 2,678.000 |
Price for:Pack of 30
Minimum: 90
Multiple: 90
kr 241,020.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66371G0000X195
Order Code4154032
Product RangeB66371 Series
Technical Datasheet
Core SizeE70/33/32
For Use WithTDK B66372 Series Coil Former
Core Material GradeN95
Effective Magnetic Path Length149mm
Ae Effective Cross Section Area683mm²
Inductance Factor Al13µH
Product RangeB66371 Series
Technical Specifications
Core Size
E70/33/32
Core Material Grade
N95
Ae Effective Cross Section Area
683mm²
Product Range
B66371 Series
For Use With
TDK B66372 Series Coil Former
Effective Magnetic Path Length
149mm
Inductance Factor Al
13µH
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257
Product traceability