Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2334J000
Order Code4354318
Product RangeB82144A LBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 3000+ | kr 2.180 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
kr 6,540.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2334J000
Order Code4354318
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance330µH
DC Current Rating330mA
DC Resistance Max1.9ohm
Inductance Tolerance± 5%
Self Resonant Frequency2MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
330mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
330µH
DC Resistance Max
1.9ohm
Self Resonant Frequency
2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability