Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A2104K000
Order Code1644489
Product RangeB82464A2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.940 |
50+ | kr 12.570 |
100+ | kr 12.050 |
500+ | kr 9.480 |
1000+ | kr 7.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A2104K000
Order Code1644489
Product RangeB82464A2 Series
Technical Datasheet
Inductance100µH
DC Resistance Max0.55ohm
Inductor Case / Package-
Product RangeB82464A2 Series
Inductance Tolerance± 10%
Inductor Construction-
Product Length10.4mm
Product Width10.4mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Length
10.4mm
Product Height
3mm
DC Resistance Max
0.55ohm
Product Range
B82464A2 Series
Inductor Construction
-
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82464A2104K000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001