Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,699.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,699.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoDIGITAL 20A 84
Order Code3511352
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max-
Output Power80W
Kit ContentsDIG203A Electronic Station, 840 CDJ Solder Iron with Tip, A29 Tool Holder
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DIGITAL 20A 84 is a digital 2000A Electronic Station offers 80W output power and 24V supply voltage. Supplied with EU plug.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Output Power
80W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
-
Kit Contents
DIG203A Electronic Station, 840 CDJ Solder Iron with Tip, A29 Tool Holder
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.68