Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 333.550 |
10+ | kr 258.070 |
20+ | kr 252.950 |
Product Information
Product Overview
3130-F110-P7T1-W02Q-15A is a 3130 single pole thermal overcurrent circuit breaker of compact design for snap-in panel mounting. Approved CBE standard EN 60934 (IEC 60934). Maximum equipment availability is ensured by overload protection perfectly matched with the loads (prevention of nuisance tripping) and quick respectability. Typical applications includes motors, protection of transformers (e.g. for illumination), solenoids, household and office machines, electrical tools, mobile homes, boats, construction vehicles, medical equipment to EN 60601, hobby and arden equipment, lighting technology, medical technology, minus DC 48V, telecom and datacom, and watercraft and vehicles.
- Snap-in frame mounting, standard, panel cut-out 14.6 x 34mm frame
- Single pole, thermally protected number of poles
- Black frame mounting for frame 1, snap-in, panel thickness 1.0-2.5 mm, colour
- Blade terminals 6.3 x 0.8mm terminal design, thermal characteristic curve
- White actuator colour rocker opaque without illumination, non-illuminated version voltage range
- Current rating is 15A, reduced mounting and wiring time
- Less space requirement, less disposition and storage costs, enhanced overall reliability
- Ambient temperature range from -30 to +60 °C
Technical Specifications
3131-F Series
1 Pole
240V
No SVHC (17-Jan-2022)
15A
50V
Snap In, Panel
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate