Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No3.57954MHZ HC49-4H/30/50/-40+85/18PF/ATF
Order Code1640858
Product RangeHC49
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No3.57954MHZ HC49-4H/30/50/-40+85/18PF/ATF
Order Code1640858
Product RangeHC49
Technical Datasheet
Frequency Nom3.57954MHz
Crystal CaseThrough Hole, 10.77mm x 4.34mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHC49
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
3.57954MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Through Hole, 10.77mm x 4.34mm
Load Capacitance
18pF
Product Range
HC49
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015