Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Humidity & Moisture
                      5. Moisture Meters
                      Print Page

                      MO55W

                      Moisture Meter, 5% to 50%, 0.1% to 99.9%, 0.1 %, 170 mm, 30 mm

                      EXTECH INSTRUMENTS MO55W
                      EXTECH INSTRUMENTS MO55W
                      EXTECH INSTRUMENTS MO55W
                      EXTECH INSTRUMENTS MO55W
                      EXTECH INSTRUMENTS MO55W
                      EXTECH INSTRUMENTS MO55W
                      EXTECH INSTRUMENTS MO55W
                      EXTECH INSTRUMENTS MO55W
                      EXTECH INSTRUMENTS MO55W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part NoMO55W
                      Order Code3116358
                      Also Known AsGTIN UPC EAN: 00793950475515
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part NoMO55W
                      Order Code3116358
                      Also Known AsGTIN UPC EAN: 00793950475515
                      Technical Datasheet

                      Data Sheet

                      Moisture Content5% to 50%, 0.1% to 99.9%
                      Resolution %0.1%
                      Operating Temperature Min-
                      Operating Temperature Max-
                      External Height170mm
                      External Depth30mm
                      External Width65mm
                      Product Range-
                      SVHCTo Be Advised

                      Alternatives for MO55W

                      1 Product Found

                      Product Overview

                      • Wireless datalogging pin/pinless moisture meter
                      • Wireless function with Bluetooth datalogging module
                      • Transmits readings to iOS® and Android™ devices for remote viewing using the free app
                      • 5 to 50.0% (pin), 0.1 to 99.9% (pinless) wood moisture range
                      • Direct pin moisture measurement uses 0.4" (10mm) pins
                      • Audible alert (beep rate increases as moisture level increases)
                      • Icons display low, medium and high moisture range
                      • Built-in pin mode accuracy test
                      • Data hold and auto power off
                      • Ideal for building restoration and other applications

                      Contents

                      Wireless datalogging moisture meter with two pins (installed on meter), Protective cap, Wireless datalogging module (DAT12), 9V battery, Soft case.

                      Technical Specifications

                      Moisture Content

                      5% to 50%, 0.1% to 99.9%

                      Operating Temperature Min

                      -

                      External Height

                      170mm

                      External Width

                      65mm

                      SVHC

                      To Be Advised

                      Resolution %

                      0.1%

                      Operating Temperature Max

                      -

                      External Depth

                      30mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90258040
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.31
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway