Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTHD5
Order Code2836745
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTHD5
Order Code2836745
Technical Datasheet
Data Logger TypeUSB Temperature
Product Range-
SVHCTo Be Advised
Alternatives for THD5
1 Product Found
Product Overview
THD5 is a USB temperature datalogger. Convenient credit card-sized housing with USB 2.0 connector and NTC thermistor for one-time use in datalogging accurate temperature measurements. User programmable settings: language, sample rate, start delay time, alarm delay time, high/low alarm range, and security feature.
- Status indication via red and green LEDs
- Start button begins continuous datalogging until memory is at 8192 readings/stop button is pressed
- Bookmark 8 locations in a data recording log with a press of the mark button
- Automatically generates a PDF report with data and trending graph
- Long battery life (approx. 1 year)
- Dimensions/Weight is 3.2 x 1.7 x 0.1 (80 x 43 x 2.5mm)/ 0.4oz (10g)
Contents
10 datalogging units (each with a CR2032 button battery and plastic bag).
Technical Specifications
Data Logger Type
USB Temperature
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05