Print Page
Image is for illustrative purposes only. Please refer to product description.
10,758 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 1.980 |
| 100+ | kr 1.730 |
| 500+ | kr 1.510 |
| 2500+ | kr 1.420 |
| 5400+ | kr 1.350 |
| 10800+ | kr 1.250 |
Price for:Each
Minimum: 10
Multiple: 10
kr 19.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Outer Diameter
9.65mm
Inner Diameter
5mm
Frequency Max
300MHz
Product Range
-
Product Length
5.05mm
Frequency Min
25MHz
Impedance
56ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability