Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 870.920 |
10+ | kr 853.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 870.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoGRA-1/4-B
Order Code3432590
Product RangeGRA
Also Known As6509
Technical Datasheet
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate420l/min
Pneumatic Connection MethodFemale Thread
Pneumatic Mounting TypePanel Mount
Operating Pressure Min100mbar
Operating Temperature Max-20°C
Operating Temperature Min75°C
Product RangeGRA
SVHCNo SVHC (25-Jun-2020)
Product Overview
- GRA one-way flow control valve
- Knurled screw adjustment component
- Front panel mounting with through-hole either
- Optional mounting position
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Pneumatic Connection
G1/4
Flow Rate
420l/min
Pneumatic Mounting Type
Panel Mount
Operating Temperature Max
-20°C
Product Range
GRA
Operating Pressure Max
10bar
Pneumatic Connection Method
Female Thread
Operating Pressure Min
100mbar
Operating Temperature Min
75°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167