Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 346.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 346.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP 36/31 FRONTPLATE
Order Code4140662
Technical Datasheet
Plate TypeFront Plate
Plate MaterialAluminium
Plate Colour-
For Use WithFibox PC / ABS 36/31 Enclosures
External Depth - Metric1mm
External Width - Metric223mm
External Height - Metric353mm
External Depth - Imperial0.04"
External Width - Imperial8.78"
External Height - Imperial13.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Front Plate
Plate Colour
-
External Depth - Metric
1mm
External Height - Metric
353mm
External Width - Imperial
8.78"
Product Range
-
Plate Material
Aluminium
For Use With
Fibox PC / ABS 36/31 Enclosures
External Width - Metric
223mm
External Depth - Imperial
0.04"
External Height - Imperial
13.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319