Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 283 DPAK (TO-252)
Order Code4573672
Product RangeFK 283 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 66.860 |
| 5+ | kr 48.410 |
| 10+ | kr 45.270 |
| 20+ | kr 42.600 |
| 50+ | kr 35.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 66.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 283 DPAK (TO-252)
Order Code4573672
Product RangeFK 283 Series
Technical Datasheet
Thermal Resistance15K/W
Packages CooledTO-252 (DPAK)
External Width - Metric25.9mm
External Height - Metric9.4mm
External Length - Metric15mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1.02"
External Height - Imperial0.37"
External Length - Imperial0.59"
External Diameter - Imperial-
Product RangeFK 283 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
15K/W
External Width - Metric
25.9mm
External Length - Metric
15mm
Heat Sink Material
Copper
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-252 (DPAK)
External Height - Metric
9.4mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
0.59"
Product Range
FK 283 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001