Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printers
                      Print Page

                      CREATOR 3

                      3D Printer, 1.75mm Filament, 0.4mm Layer, 300mm X 250mm X 200mm Build, 200mm/s, Ethernet/Wi-Fi/USB

                      FLASHFORGE CREATOR 3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLASHFORGE
                      Manufacturer Part NoCREATOR 3
                      Order Code3220687
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerFLASHFORGE
                      Manufacturer Part NoCREATOR 3
                      Order Code3220687
                      Technical Datasheet

                      Data Sheet

                      Filament Diameter1.75mm
                      Layer Thickness / Resolution0.4mm
                      Supported Printing MaterialsABS, HIPS, Nylon, PET-G, PLA, PC, PVA, Wood
                      Build Volume300mm x 250mm x 200mm
                      Nozzle Diameter0.4mm
                      3D Print Speed Max200mm/s
                      Input Voltage VAC240V
                      Power Rating500W
                      ConnectivityEthernet, USB, WiFi
                      File Input FormatsBMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
                      Printer SoftwareFlashPrint
                      Supported OSMac OS, Linux, Windows XP, Vista, 7, 8, 10
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      CREATOR 3 is a industrial-grade 3D printer. It is equipped with the new wireless connectivity. Send the print files via Wi-Fi with FlashPrint. Creator 3 printed farm can be realized to create small production. The independent dual extrusion system of Creator 3 can help to raise production capacity and make 3D printing easy. It offers more freedom for large designs or prints multiple parts in one platform. It is an industrial grade desktop 3D printer that delivers high performance functional parts with advanced engineering materials. The carbon fibre reinforcement provides significantly improved stiffness, strength and heat resistance with outstanding layer adhesion.

                      • Independent dual extruder system, support carbon fibre, industrial-grade precision
                      • Compatibility with a wide range of materials, heatable platform for easy object removal
                      • Print two mirrored designs, massive build volume, flexible heatable platform
                      • Four built-in ventilating fans
                      • 0.4mm extruder diameter, 10 to 150mm/s print speed
                      • Print volume is 300 x 250 x 200mm, ±0.2mm print resolution
                      • Device measure is 627 x 485 x 615mm
                      • 100 to 240VAC, 48 to 63Hz input, 24V, 20.8A output, 500W power
                      • Internal storage is 8G
                      • Working environment temperature range from 18 to 30°C

                      Contents

                      FlashForge Creator Pro, 2 spool holders, 2 spools of filament (net weight: 2.2 pounds per spool, material, and colour randomly selected), 2 filament guide tubes, An accessory bag containing nuts, screws and hex wrench set, Power supply cable, USB cable, End stop switch cable (spare part), Acrylic covers kit, 4GB SD card (contains software, test sample files, and user manual).

                      Technical Specifications

                      Filament Diameter

                      1.75mm

                      Supported Printing Materials

                      ABS, HIPS, Nylon, PET-G, PLA, PC, PVA, Wood

                      Nozzle Diameter

                      0.4mm

                      Input Voltage VAC

                      240V

                      Connectivity

                      Ethernet, USB, WiFi

                      Printer Software

                      FlashPrint

                      Product Range

                      -

                      Layer Thickness / Resolution

                      0.4mm

                      Build Volume

                      300mm x 250mm x 200mm

                      3D Print Speed Max

                      200mm/s

                      Power Rating

                      500W

                      File Input Formats

                      BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF

                      Supported OS

                      Mac OS, Linux, Windows XP, Vista, 7, 8, 10

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84852000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):49.1
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway